Image for VMEBP10J1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMEBP10J1

DigiKey Part Number
VMEBP10J1-ND
Manufacturer
Manufacturer Product Number
VMEBP10J1
Description
BACKPLANE 3U 10 CHAN VME J1/J2
Customer Reference
Detailed Description
Backplane 3U 10 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Panel Units
3U
Number of Channels
10
Interface
VME J1/J2
Connector Spacing
0.800" (20.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.