Image for BAS316-EVL-CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS316-EVL-CT

DigiKey Part Number
2679-BAS316-EVL-CT-ND
Manufacturer
Manufacturer Product Number
BAS316-EVL-CT
Description
DIODE STANDARD 100V 250MA
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
4 ns
Packaging
Strip
Current - Reverse Leakage @ Vr
500 nA @ 100 V
Part Status
Active
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,890
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate RM748.60 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.