
MMBT3904-EVL-CT | |
|---|---|
DigiKey Part Number | 2679-MMBT3904-EVL-CT-ND |
Manufacturer | |
Manufacturer Product Number | MMBT3904-EVL-CT |
Description | Transistor,SOT-23,40V,200mA,NPN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 225 mW Surface Mount |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA |
Mfr | Current - Collector Cutoff (Max) 50nA |
Series | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Strip | Power - Max 225 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -50°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |

