
SAFC1812X7R202-472KNE | |
|---|---|
DigiKey Part Number | 2679-SAFC1812X7R202-472KNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAFC1812X7R202-472KNE |
Description | CAP CER 4700PF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SAFC1812X7R202-472KNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |

