
TFCR0603-10W-E-1002BT-CT | |
|---|---|
DigiKey Part Number | 2679-TFCR0603-10W-E-1002BT-CT-ND |
Manufacturer | |
Manufacturer Product Number | TFCR0603-10W-E-1002BT-CT |
Description | Thin Film CR,0603,1/10W,25PPM,10 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Strip | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |

