MFR Recommended

ISOBLOCK I-ST-1C (100MV 10V) | |
|---|---|
DigiKey Part Number | 1780-1021-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK I-ST-1C (100MV 10V) |
Description | CURRENT SENSOR TRANSDUCER |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Current Transducer Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
For Measuring | - | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Open Collector | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±0.2% | |
Voltage - Supply | 9V ~ 28VDC | |
Response Time | 2.8µs | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |


