



5040510501 | |
|---|---|
DigiKey Part Number | WM26385-ND |
Manufacturer | |
Manufacturer Product Number | 5040510501 |
Description | CONN RCPT HSG 5POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5040510501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.64700 | RM16.47 |
| 25 | RM1.43560 | RM35.89 |
| 50 | RM1.29240 | RM64.62 |
| 100 | RM1.16660 | RM116.66 |
| 250 | RM1.02772 | RM256.93 |
| 500 | RM0.94292 | RM471.46 |
| 1,000 | RM0.87385 | RM873.85 |
| 5,000 | RM0.76237 | RM3,811.85 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |











