
TPH1400ANH,L1Q | |
|---|---|
DigiKey Part Number | TPH1400ANHL1QTR-ND - Tape & Reel (TR) TPH1400ANHL1QCT-ND - Cut Tape (CT) TPH1400ANHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1400ANH,L1Q |
Description | MOSFET N CH 100V 24A 8-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 24A (Tc) 1.6W (Ta), 48W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH1400ANH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.6mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 48W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM5.11000 | RM51.10 |
| 100 | RM3.45340 | RM345.34 |
| 500 | RM2.74452 | RM1,372.26 |
| 1,000 | RM2.58610 | RM2,586.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.11283 | RM10,564.15 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |


