BCM384F480T325 VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCD384F480T325A00

DigiKey Part Number
1102-1009-ND
Manufacturer
Manufacturer Product Number
BCD384F480T325A00
Description
EVAL BOARD FOR BCM384F480T325
Customer Reference
Detailed Description
BCM384F480T325 VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
325W
Voltage - Output
48V
Current - Output
7A
Voltage - Input
360V ~ 400V
Regulator Topology
Buck
Frequency - Switching
1.75MHz
Contents
Board(s)
Utilized IC / Part
BCM384F480T325
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.