


BCM4414BH0E5035M10 | |
|---|---|
DigiKey Part Number | 1102-6162-ND |
Manufacturer | |
Manufacturer Product Number | BCM4414BH0E5035M10 |
Description | DC DC CONVERTER 40.6V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 40.6V 35A 500V - 800V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 500V | |
Voltage - Input (Max) | 800V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35A | |
Voltage - Isolation | 4.3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -55°C ~ 100°C | |
Efficiency | 97.5% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | |
Supplier Device Package | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9,007.08000 | RM9,007.08 |
| Unit Price without VAT: | RM9,007.08000 |
|---|---|
| Unit Price with VAT: | RM9,907.78800 |


