Enclosed DC DC Converter 1 Output 34V 40A 700V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 34V 40A 700V Input
Tethered UAV | Datasheet Preview

BCM4414VG0F4440T02

DigiKey Part Number
1102-5735-ND
Manufacturer
Manufacturer Product Number
BCM4414VG0F4440T02
Description
DC/DC CONVERTER 34V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 34V 40A 700V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
400V
Voltage - Input (Max)
700V
Number of Outputs
1
Voltage - Output 1
34V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
-
Voltage - Isolation
4.3 kV
Applications
ITE (Commercial)
Efficiency
97.5%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)
Approval Agency
CE, cURus, cTUVus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5,117.51000RM5,117.51
Manufacturers Standard Package
Unit Price without VAT:RM5,117.51000
Unit Price with VAT:RM5,629.26100