DCM2322x72S0650y6z VI Chip® DCM® 1 Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCM2322x72S0650y6z VI Chip® DCM® 1 Isolated Output DC/DC Converter Evaluation Board
Vicor DCM2322 DC/DC Converters | Digi-Key Daily

DCM2322E72S0650T60

DigiKey Part Number
1102-DCM2322E72S0650T60-ND
Manufacturer
Manufacturer Product Number
DCM2322E72S0650T60
Description
EVAL BOARD DCM2322X72S0650Y6Z
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
DCM2322x72S0650y6z VI Chip® DCM® 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Tray
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
50W
Voltage - Output
5V
Current - Output
10A
Voltage - Input
14V ~ 72V
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
DCM2322x72S0650y6z
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM3,778.78000RM3,778.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3,778.78000
Unit Price with VAT:RM4,156.65800