


DCM2322TA5N17A2M60 | |
|---|---|
DigiKey Part Number | 1102-DCM2322TA5N17A2M60-ND |
Manufacturer | |
Manufacturer Product Number | DCM2322TA5N17A2M60 |
Description | DC DC CONVERTER 15V 120W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 8A 43V - 154V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM2322TA5N17A2M60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 154V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 90.8% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,310.25000 | RM1,310.25 |
| 10 | RM1,092.41200 | RM10,924.12 |
| Unit Price without VAT: | RM1,310.25000 |
|---|---|
| Unit Price with VAT: | RM1,441.27500 |


