
DCM3414V50M17C2C01 | |
|---|---|
DigiKey Part Number | 1102-5596-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414V50M17C2C01 |
Description | DC/DC CONVERTER 15V 320W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 21.33A 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3414V50M17C2C01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 50V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21.33A | |
Power (Watts) | 320W | |
Applications | ITE (Commercial) | |
Efficiency | 92.2% | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | |
Approval Agency | CE, cTUVus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,099.22000 | RM4,099.22 |
| Unit Price without VAT: | RM4,099.22000 |
|---|---|
| Unit Price with VAT: | RM4,509.14200 |


