Isolated Module DC DC Converter 1 Output 28V 11.43A 16V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 28V 11.43A 16V - 50V Input
The most efficient power delivery for Robots that Harvest, Deliver and Move

DCM3623T50M31C2T70

DigiKey Part Number
1102-DCM3623T50M31C2T70-ND
Manufacturer
Manufacturer Product Number
DCM3623T50M31C2T70
Description
3623 DCM 1/1 28V 320W TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 11.43A 16V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T50M31C2T70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
11.43A
Power (Watts)
320 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Standby Output
Operating Temperature
-40°C ~ 125°C
Efficiency
93.6%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, TUV
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM1,325.34000RM1,325.34
10RM1,105.02000RM11,050.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1,325.34000
Unit Price with VAT:RM1,457.87400