


DCM4623TD2N26C8T70 | |
|---|---|
DigiKey Part Number | 1102-DCM4623TD2N26C8T70-ND |
Manufacturer | |
Manufacturer Product Number | DCM4623TD2N26C8T70 |
Description | DCM 24V 375W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 15.7A 120V - 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM4623TD2N26C8T70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15.7A | |
Power (Watts) | 377 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92.9% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cTUVus, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,534.79000 | RM1,534.79 |
| 10 | RM1,279.66500 | RM12,796.65 |
| Unit Price without VAT: | RM1,534.79000 |
|---|---|
| Unit Price with VAT: | RM1,688.26900 |











