
MDCM28AP150M320A50 | |
|---|---|
DigiKey Part Number | 1102-5398-ND |
Manufacturer | |
Manufacturer Product Number | MDCM28AP150M320A50 |
Description | DC DC CONVERTER 15V 320W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 21.4A 16V - 50V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 21.4A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,929.19000 | RM2,929.19 |
| 10 | RM2,442.20900 | RM24,422.09 |
| Unit Price without VAT: | RM2,929.19000 |
|---|---|
| Unit Price with VAT: | RM3,222.10900 |




