Isolated Module DC DC Converter 1 Output 28V 11.43A 16V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 28V 11.43A 16V - 50V Input
9-DIP-MODULE

MDCM28AP280M320A50

DigiKey Part Number
1102-5389-ND
Manufacturer
Manufacturer Product Number
MDCM28AP280M320A50
Description
DC DC CONVERTER 28V 320W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 11.43A 16V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
MDCM28AP280M320A50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
11.43A
Power (Watts)
320 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
93.6%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM2,633.54000RM2,633.54
10RM2,195.71500RM21,957.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2,633.54000
Unit Price with VAT:RM2,896.89400