
MP028F036M12AL-CB | |
|---|---|
DigiKey Part Number | 1102-1010-ND |
Manufacturer | |
Manufacturer Product Number | MP028F036M12AL-CB |
Description | EVAL BOARD FOR MP028F036M12 |
Customer Reference | |
Detailed Description | MP028F036M12 VI Chip® PRM® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 120W | |
Voltage - Output | 36V | |
Current - Output | 3.3A | |
Voltage - Input | 16V ~ 50V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MP028F036M12 | |
Note | - |

