
NBM6123T46C15A6M0R | |
|---|---|
DigiKey Part Number | 1102-NBM6123T46C15A6M0R-ND |
Manufacturer | |
Manufacturer Product Number | NBM6123T46C15A6M0R |
Description | 6123 NBM K=1/3 TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 14V 160A 36V - 46V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 46V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 160A | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Load Sharing | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 98.2% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 2.40" L x 0.99" W x 0.28" H (61.0mm x 25.1mm x 7.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cTUVus, cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM9,955.10040 | RM248,877.51 |
| Unit Price without VAT: | RM9,955.10040 |
|---|---|
| Unit Price with VAT: | RM10,950.61044 |

