P045F048T17AL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vicor Corporation
In Stock: 0
Unit Price: RM589.98000
Datasheet
Pre-Regulator Module DC DC Converter 1 Output 48V 3.5A 38V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P045F048T17AL

DigiKey Part Number
1102-1149-ND
Manufacturer
Manufacturer Product Number
P045F048T17AL
Description
DC DC CONVERTER 48V 170W
Customer Reference
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V 3.5A 38V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Pre-Regulator Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.5A
Power (Watts)
170 W
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
96.7%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes