PI3302-20-LGIZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vicor Corporation
In Stock: 1,332
Unit Price: RM29.17000
Datasheet
Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3302-20-LGIZ

DigiKey Part Number
1102-1523-ND
Manufacturer
Manufacturer Product Number
PI3302-20-LGIZ
Description
IC REG BUCK ADJ/3.3V 10A 123LGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
123-LGA (14x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes