Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 22A 110-BLGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3323-00-LGIZ

DigiKey Part Number
1102-PI3323-00-LGIZ-ND
Manufacturer
Manufacturer Product Number
PI3323-00-LGIZ
Description
IC REG BUCK 3.3V 22A 110LGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 22A 110-BLGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
7MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
110-LGA (14x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable