
QPI-12LZ-01 | |
|---|---|
DigiKey Part Number | 1102-1098-5-ND |
Manufacturer | |
Manufacturer Product Number | QPI-12LZ-01 |
Description | EMI FILTER VI CHIP 48V 7A LGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | QPI-12LZ-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Input EMI Filter | |
For Use With/Related Products | VICOR V-I Chip™ DC DC Converters | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM85.26000 | RM85.26 |
| Unit Price without VAT: | RM85.26000 |
|---|---|
| Unit Price with VAT: | RM93.78600 |











