
V24C8M100BL | |
|---|---|
DigiKey Part Number | 1102-5907-ND |
Manufacturer | |
Manufacturer Product Number | V24C8M100BL |
Description | DC DC CONVERTER 8V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 8V 12.5A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OVP, UVLO | |
Operating Temperature | -55°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,072.02000 | RM3,072.02 |
| Unit Price without VAT: | RM3,072.02000 |
|---|---|
| Unit Price with VAT: | RM3,379.22200 |

