Isolated Module DC DC Converter 1 Output 52V 1.44A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE-JWH-CX

DigiKey Part Number
VE-JWH-CX-ND
Manufacturer
Manufacturer Product Number
VE-JWH-CX
Description
DC DC CONVERTER 52V 75W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 52V 1.44A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VE-JWH-CX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.44A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-25°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,531.79000RM1,531.79
Manufacturers Standard Package
Unit Price without VAT:RM1,531.79000
Unit Price with VAT:RM1,684.96900