
VTD48EF030T070A00 | |
|---|---|
DigiKey Part Number | 1102-1011-ND |
Manufacturer | |
Manufacturer Product Number | VTD48EF030T070A00 |
Description | EVAL BOARD FOR VTM48EX030Y070A00 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | VTM48Ex030y070A00 VI Chip® VTM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 230W | |
Voltage - Output | 3V | |
Current - Output | 70A | |
Voltage - Input | 26V ~ 55V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.43MHz | |
Contents | Board(s) | |
Utilized IC / Part | VTM48Ex030y070A00 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,224.25000 | RM2,224.25 |
| Unit Price without VAT: | RM2,224.25000 |
|---|---|
| Unit Price with VAT: | RM2,446.67500 |

