Voltage Transformation Module DC DC Converter 1 Output 2V 40A 26V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Transformation Module DC DC Converter 1 Output 2V 40A 26V - 55V Input
Why are Power Designs are moving to 48 V

VTM48EH020T040A00

DigiKey Part Number
1102-1027-ND
Manufacturer
Manufacturer Product Number
VTM48EH020T040A00
Description
DC DC CONVERTER 2V 80W
Customer Reference
Detailed Description
Voltage Transformation Module DC DC Converter 1 Output 2V 40A 26V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Voltage Transformation Module
Number of Outputs
1
Voltage - Input (Min)
26V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
40A
Power (Watts)
80 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
90.2%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.