VSFCN8CI480G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: RM0.00000
Datasheet
Image for VSFCN8CI480G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSFCN8CI480G

DigiKey Part Number
1550-VSFCN8CI480G-ND
Manufacturer
Manufacturer Product Number
VSFCN8CI480G
Description
SSD 480GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Virtium LLC
Series
Packaging
Bulk
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
548MB/s
Speed - Write
380MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
1.14A
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM1,134.10100RM11,341.01
Unit Price without VAT:RM1,134.10100
Unit Price with VAT:RM1,247.51110