
AT0904AS-1000JN-91TR | |
|---|---|
DigiKey Part Number | 4353-AT0904AS-1000JN-91TR-ND - Tape & Reel (TR) 4353-AT0904AS-1000JN-91TRCT-ND - Cut Tape (CT) 4353-AT0904AS-1000JN-91TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0904AS-1000JN-91TR |
Description | DC-18GHZ 0.1W AL2O3 CHIP ATTENUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 100mW 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 100mW | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.26000 | RM46.26 |
| 10 | RM37.82400 | RM378.24 |
| 25 | RM35.88880 | RM897.22 |
| 50 | RM34.76580 | RM1,738.29 |
| 100 | RM34.24020 | RM3,424.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM32.43486 | RM16,217.43 |
| 1,000 | RM32.01455 | RM32,014.55 |
| Unit Price without VAT: | RM46.26000 |
|---|---|
| Unit Price with VAT: | RM50.88600 |

