
1C10X7R102K050B | |
|---|---|
DigiKey Part Number | 56-1C10X7R102K050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10X7R102K050B |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10X7R102K050B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.31600 | RM13.16 |
| 50 | RM0.98980 | RM49.49 |
| 100 | RM0.88890 | RM88.89 |
| 500 | RM0.71976 | RM359.88 |
| 1,000 | RM0.66748 | RM667.48 |
| 2,500 | RM0.61231 | RM1,530.78 |
| 5,000 | RM0.57906 | RM2,895.30 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

