1C10X7R332K050B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 7,379
Unit Price: RM0.99000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.61627
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.26781
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.34913
Datasheet

Upgrade


KEMET
In Stock: 548
Unit Price: RM1.54000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM4.61178
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM4.61178
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM1.94928
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM4.61178
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM2.58000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM2.58000
Datasheet

Similar


KEMET
In Stock: 458
Unit Price: RM3.90000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: RM2.58000
Datasheet

Similar


KEMET
In Stock: 278
Unit Price: RM2.25000
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C10X7R332K050B

DigiKey Part Number
1C10X7R332K050B-ND
Manufacturer
Manufacturer Product Number
1C10X7R332K050B
Description
CAP CER 3300PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
1C10X7R332K050B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K332K15X7RF53L2Vishay Beyschlag/Draloric/BC Components7,379K332K15X7RF53L2-NDRM0.99000Direct
1C10X7R332K100BVishay Beyschlag/Draloric/BC Components01C10X7R332K100B-NDRM0.61627Upgrade
1C10C0G332J050BVishay Beyschlag/Draloric/BC Components01C10C0G332J050B-NDRM1.26781Similar
1C10C0G332J100BVishay Beyschlag/Draloric/BC Components01C10C0G332J100B-NDRM1.34913Similar
C320C332K2R5TAKEMET548399-4294-NDRM1.54000Upgrade
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10,000RM0.57384RM5,738.40
Unit Price without VAT:RM0.57384
Unit Price with VAT:RM0.63122