
1C20Z5U104M050R | |
|---|---|
DigiKey Part Number | 56-1C20Z5U104M050RTR-ND - Tape & Reel (TR) 56-1C20Z5U104M050RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1C20Z5U104M050R |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20Z5U104M050R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91800 | RM9.18 |
| 50 | RM0.67620 | RM33.81 |
| 100 | RM0.60240 | RM60.24 |
| 500 | RM0.47744 | RM238.72 |
| 1,000 | RM0.43888 | RM438.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.38684 | RM967.10 |
| 5,000 | RM0.36306 | RM1,815.30 |
| 7,500 | RM0.35115 | RM2,633.62 |
| 12,500 | RM0.33796 | RM4,224.50 |
| 17,500 | RM0.33024 | RM5,779.20 |
| 25,000 | RM0.32282 | RM8,070.50 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

