Image for 1C30C0G472J050B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1C30C0G472J050B

DigiKey Part Number
1C30C0G472J050B-ND
Manufacturer
Manufacturer Product Number
1C30C0G472J050B
Description
CAP CER 4700PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
1C30C0G472J050B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.250" (6.35mm)
Tolerance
±5%
Lead Spacing
0.300" (7.62mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10,000RM1.32968RM13,296.80
Unit Price without VAT:RM1.32968
Unit Price with VAT:RM1.46265