
1C30X7R103K050B | |
|---|---|
DigiKey Part Number | 56-1C30X7R103K050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C30X7R103K050B |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C30X7R103K050B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.300" (7.62mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.15000 | RM2.15 |
| 10 | RM1.11700 | RM11.17 |
| 50 | RM0.82240 | RM41.12 |
| 100 | RM0.72140 | RM72.14 |
| 500 | RM0.60842 | RM304.21 |
| 1,000 | RM0.55715 | RM557.15 |
| 2,500 | RM0.53242 | RM1,331.05 |
| Unit Price without VAT: | RM2.15000 |
|---|---|
| Unit Price with VAT: | RM2.36500 |

