


5341-48830-01 | |
|---|---|
DigiKey Part Number | BC5447-ND |
Manufacturer | |
Manufacturer Product Number | 5341-48830-01 |
Description | CAP FILM 48.7UF 5% 660VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.7 µF Film Capacitor 660V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 660V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | - | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.323" Dia (84.40mm) | |
Height - Seated (Max) | 13.386" (340.00mm) | |
Termination | Screwless - Spring Cage, Tension Clamp | |
Lead Spacing | - | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM685.09750 | RM2,740.39 |
| Unit Price without VAT: | RM685.09750 |
|---|---|
| Unit Price with VAT: | RM753.60725 |

