
A101J15C0GF5TAA | |
|---|---|
DigiKey Part Number | 1001PHTR-ND - Tape & Reel (TR) 1001PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A101J15C0GF5TAA |
Description | CAP CER 100PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A101J15C0GF5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60700 | RM6.07 |
| 50 | RM0.43740 | RM21.87 |
| 100 | RM0.38530 | RM38.53 |
| 500 | RM0.29858 | RM149.29 |
| 1,000 | RM0.27182 | RM271.82 |
| 2,500 | RM0.24357 | RM608.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | RM0.21316 | RM1,492.12 |
| 14,000 | RM0.20080 | RM2,811.20 |
| 21,000 | RM0.19461 | RM4,086.81 |
| 35,000 | RM0.18774 | RM6,570.90 |
| 49,000 | RM0.18373 | RM9,002.77 |
| 70,000 | RM0.17988 | RM12,591.60 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

