100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A101K15C0GF5UAA

DigiKey Part Number
56-A101K15C0GF5UAACT-ND - Cut Tape (CT)
56-A101K15C0GF5UAATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A101K15C0GF5UAA
Description
CAP CER 100PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,662
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.60700RM6.07
50RM0.43740RM21.87
100RM0.38530RM38.53
500RM0.29858RM149.29
1,000RM0.27182RM271.82
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000RM0.22505RM900.20
8,000RM0.21059RM1,684.72
12,000RM0.20334RM2,440.08
20,000RM0.19531RM3,906.20
28,000RM0.19062RM5,337.36
40,000RM0.18611RM7,444.40
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200