


A104K20X7RH5TAA | |
|---|---|
DigiKey Part Number | 1224PHTR-ND - Tape & Reel (TR) 1224PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A104K20X7RH5TAA |
Description | CAP CER 0.1UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A104K20X7RH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C104K1R5TA | KEMET | 709 | 399-9841-ND | RM0.45000 | Direct |
| C430C104K1R5TA7200 | KEMET | 9,980 | 399-4503-1-ND | RM0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.26500 | RM12.65 |
| 50 | RM0.94800 | RM47.40 |
| 100 | RM0.85030 | RM85.03 |
| 500 | RM0.68588 | RM342.94 |
| 1,000 | RM0.63513 | RM635.13 |
| 2,500 | RM0.58153 | RM1,453.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | RM0.52040 | RM3,642.80 |
| 14,000 | RM0.49691 | RM6,956.74 |
| 21,000 | RM0.48514 | RM10,187.94 |
| 35,000 | RM0.47210 | RM16,523.50 |
| 49,000 | RM0.46448 | RM22,759.52 |
| 70,000 | RM0.45714 | RM31,999.80 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

