0.022 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A223K15X7RF5TAA

DigiKey Part Number
1105PHTR-ND - Tape & Reel (TR)
1105PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A223K15X7RF5TAA
Description
CAP CER 0.022UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A223K15X7RF5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,754
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.64200RM6.42
50RM0.46420RM23.21
100RM0.40980RM40.98
500RM0.31828RM159.14
1,000RM0.29010RM290.10
2,500RM0.26044RM651.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000RM0.22834RM1,598.38
14,000RM0.21534RM3,014.76
21,000RM0.20884RM4,385.64
35,000RM0.20162RM7,056.70
49,000RM0.19740RM9,672.60
70,000RM0.19335RM13,534.50
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000