A223K15X7RH5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.87252
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.54924
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.48378
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.04668
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.73710
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.61582
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.60759
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.04668
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.69738
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.69738
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.73710
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.11145
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.11145
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.61582
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A223K15X7RH5TAA

DigiKey Part Number
A223K15X7RH5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A223K15X7RH5TAA
Description
CAP CER 0.022UF 100V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A223K15X7RH5TAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000RM0.47907RM6,706.98
Unit Price without VAT:RM0.47907
Unit Price with VAT:RM0.52698