Parametric Equivalent

A331J15C0GL5TAA | |
|---|---|
DigiKey Part Number | A331J15C0GL5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A331J15C0GL5TAA |
Description | CAP CER 330PF 500V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A331J15C0GL5TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.098" Dia x 0.150" L (2.50mm x 3.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | RM0.42351 | RM5,929.14 |
| Unit Price without VAT: | RM0.42351 |
|---|---|
| Unit Price with VAT: | RM0.46586 |


