Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade

A390J15C0GH5TAA | |
|---|---|
DigiKey Part Number | A390J15C0GH5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A390J15C0GH5TAA |
Description | CAP CER 39PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A390J15C0GH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A390J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A390J15C0GK5TAA-ND | RM0.63493 | Upgrade |
| A390J15C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A390J15C0GL5TAA-ND | RM0.35837 | Upgrade |
| A390J15C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A390J15C0GH5UAA-ND | RM0.30379 | Parametric Equivalent |
| C410C390FAG5TA7200 | KEMET | 0 | C410C390FAG5TA7200-ND | RM0.49117 | Upgrade |
| C410C390GAG5TA7200 | KEMET | 0 | C410C390GAG5TA7200-ND | RM0.39326 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | RM0.30039 | RM4,205.46 |
| Unit Price without VAT: | RM0.30039 |
|---|---|
| Unit Price with VAT: | RM0.33043 |



