Upgrade
Parametric Equivalent
Similar

A390J15C0GK5UAA | |
|---|---|
DigiKey Part Number | A390J15C0GK5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A390J15C0GK5UAA |
Description | CAP CER 39PF 200V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A390J15C0GK5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A390J15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A390J15C0GL5UAA-ND | RM0.36222 | Upgrade |
| A390J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A390J15C0GK5TAA-ND | RM0.63493 | Parametric Equivalent |
| SA102A390JAR | KYOCERA AVX | 0 | SA102A390JAR-ND | RM0.43670 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM0.64067 | RM7,688.04 |
| Unit Price without VAT: | RM0.64067 |
|---|---|
| Unit Price with VAT: | RM0.70474 |



