Upgrade
Parametric Equivalent

A683M20X7RH5UAA | |
|---|---|
DigiKey Part Number | A683M20X7RH5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A683M20X7RH5UAA |
Description | CAP CER 0.068UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A683M20X7RH5UAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.118" Dia x 0.197" L (3.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM0.61531 | RM7,383.72 |
| Unit Price without VAT: | RM0.61531 |
|---|---|
| Unit Price with VAT: | RM0.67684 |


