Similar

BFC230364333 | |
|---|---|
DigiKey Part Number | BFC230364333-ND |
Manufacturer | |
Manufacturer Product Number | BFC230364333 |
Description | CAP FILM 0.033UF 5% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.343" (8.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237262333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237262333-ND | RM2.71442 | Similar |


