
BFC233614223 | |
|---|---|
DigiKey Part Number | BFC233614223-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233614223 |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Last Time Buy | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM8.03563 | RM7,232.07 |
| Unit Price without VAT: | RM8.03563 |
|---|---|
| Unit Price with VAT: | RM8.83919 |

