
BFC233617224 | |
|---|---|
DigiKey Part Number | BFC233617224-ND |
Manufacturer | |
Manufacturer Product Number | BFC233617224 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Last Time Buy | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM11.08984 | RM2,772.46 |
| Unit Price without VAT: | RM11.08984 |
|---|---|
| Unit Price with VAT: | RM12.19882 |

