
BFC233619003 | |
|---|---|
DigiKey Part Number | BFC233619003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233619003 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Last Time Buy | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM5.49470 | RM1,098.94 |
| Unit Price without VAT: | RM5.49470 |
|---|---|
| Unit Price with VAT: | RM6.04417 |

