
BFC233620105 | |
|---|---|
DigiKey Part Number | BFC233620105-ND |
Manufacturer | |
Manufacturer Product Number | BFC233620105 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.433" W (31.00mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.47000 | RM16.47 |
| 10 | RM11.72500 | RM117.25 |
| 50 | RM9.84300 | RM492.15 |
| 100 | RM9.26100 | RM926.10 |
| 500 | RM8.27518 | RM4,137.59 |
| 1,000 | RM7.96991 | RM7,969.91 |
| 2,500 | RM7.64743 | RM19,118.58 |
| 5,000 | RM7.45286 | RM37,264.30 |
| Unit Price without VAT: | RM16.47000 |
|---|---|
| Unit Price with VAT: | RM18.11700 |

